Yahata Neji Black Steel Hex Socket Cap Screw, Cross, M4 x 12 mm
- RS Stock No.:
- 473-3580
- Mfr. Part No.:
- M4X12
- Brand:
- Yahata Neji
Image representative of range
Get a bulk buy discount
Add 5 more to save £2.00
View bulk pricing optionsSubtotal (1 box of 100 units)*
£8.26
(exc. VAT)
£9.91
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 56 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | £8.26 | £0.083 | - |
| 5 - 9 | £7.86 | £0.079 | £2.00 |
| 10 - 29 | £7.45 | £0.075 | £8.10 |
| 30 + | £6.94 | £0.069 | £39.60 |
*price indicative
- RS Stock No.:
- 473-3580
- Mfr. Part No.:
- M4X12
- Brand:
- Yahata Neji
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yahata Neji | |
| Product Type | Socket Screw | |
| Thread | M4 | |
| Length | 12mm | |
| Head Shape | Hex Socket Cap | |
| Drive Type | Cross | |
| Material | Steel | |
| Finish | Black | |
| Standards/Approvals | No | |
| Screw Diameter | M4 | |
| Grade | A2 | |
| Select all | ||
|---|---|---|
Brand Yahata Neji | ||
Product Type Socket Screw | ||
Thread M4 | ||
Length 12mm | ||
Head Shape Hex Socket Cap | ||
Drive Type Cross | ||
Material Steel | ||
Finish Black | ||
Standards/Approvals No | ||
Screw Diameter M4 | ||
Grade A2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Metric Thread 12.9 Socket Cap Screw
The RS Pro hexagon head socket cap screws have a narrow head and are perfect for use in hard to reach areas, particularly in machine repair and maintenance.
As this range is produced to 12.9 grade black self-colour high tensile steel, they are ideal when corrosion resistance is not required but a stronger more hardened material than 8.8 and 10.9 great steel is required.
Features and Benefits
Can be used instead of hex bolt when there is less clearance;Socket Head Cap Screw – strongest of all head styles;Head height is equal to shank diameter
Typical Applications
Machine tooling and repair
Security guarding
Domestic applications
Facilities and maintenance applications
Note
Requires a Hex key
We offer a range of hexagon socket cap screws in self-colour steel, available in various thread sizes and lengths. Refer to the Datasheet and Range Overview download file for details. If self-colour steel is not what you are looking for we also offer hexagon cap head socket screws BZP steel, titanium and A2 (304) and A4 (316) stainless steel all to Din standard 912.
We offer a range of hexagon socket cap screws in self-colour steel, available in various thread sizes and lengths. Refer to the Datasheet and Range Overview download file for details. If self-colour steel is not what you are looking for we also offer hexagon cap head socket screws BZP steel, titanium and A2 (304) and A4 (316) stainless steel all to Din standard 912.
Standards
Threaded in accordance with Din standard 912 / ISO standard 4762
Related links
- Yahata Neji Black Oxide Steel Hex Socket Cap Screw M4 x 20 mm
- Yahata Neji Black Oxide Steel Hex Socket Cap Screw M4 x 10 mm
- Yahata Neji Black Steel Hex Socket Cap Screw M5 x 40 mm
- Yahata Neji Black Steel Hex Socket Cap Screw M5 x 30 mm
- Yahata Neji Black Steel Hex Socket Cap Screw M2.5 x 12 mm
- Yahata Neji Black Oxide Steel Hex Socket Cap Screw M2 x 10 mm
- Yahata Neji Black Oxide Steel Hex Socket Cap Screw M3 x 20 mm
- Yahata Neji Steel Hex Socket Cap Head Self-Tapping Screw 12 mm M4

