RS PRO Plain Stainless Steel Countersunk Screw, Hex, M10 x 16 mm
- RS Stock No.:
- 799-989
- Brand:
- RS PRO
Image representative of range
Subtotal (1 bag of 50 units)*
£40.15
(exc. VAT)
£48.18
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £40.15 | £0.803 |
*price indicative
- RS Stock No.:
- 799-989
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Socket Screw | |
| Thread | Metric | |
| Length | 16mm | |
| Head Shape | Countersunk | |
| Drive Type | Hex | |
| Material | Stainless Steel | |
| Finish | Plain | |
| Standards/Approvals | ISO 10642 | |
| Screw Diameter | M10 | |
| Grade | A2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Socket Screw | ||
Thread Metric | ||
Length 16mm | ||
Head Shape Countersunk | ||
Drive Type Hex | ||
Material Stainless Steel | ||
Finish Plain | ||
Standards/Approvals ISO 10642 | ||
Screw Diameter M10 | ||
Grade A2 | ||
- COO (Country of Origin):
- CN
RS PRO Stainless Steel Countersunk Head Socket Screw, M10 x 16 mm long
The RS PRO M10 Socket Screw is a high-quality fastening solution designed for applications requiring a secure and flush finish. Made from A2 grade stainless steel, this socket screw offers excellent corrosion resistance, making it Ideal for use in demanding environments.
Features and Benefits
Hex Drive: Ensures easy installation and removal with standard tools.
Plain Finish: Provides a clean and professional appearance.
Countersunk Head: Allows the screw to SIT flush with the surface for a smooth finish.
A2 Stainless Steel: Offers superior corrosion resistance for long-lasting durability.
Metric Thread: Compatible with a wide range of metric components.
Plain Finish: Provides a clean and professional appearance.
Countersunk Head: Allows the screw to SIT flush with the surface for a smooth finish.
A2 Stainless Steel: Offers superior corrosion resistance for long-lasting durability.
Metric Thread: Compatible with a wide range of metric components.
Applications
Automotive assembly
Construction projects
Machinery maintenance
Marine environments
Construction projects
Machinery maintenance
Marine environments
Additional Information
Complies with ISO 10642 standards for quality and reliability.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Plain Stainless Steel Countersunk Screw M10 x 25 mm
- RS PRO Plain Stainless Steel Countersunk Screw M10 x 90 mm
- RS PRO Bright Zinc Steel Hex Socket Countersunk Screw M10 x 16 mm
- RS PRO Plain Stainless Steel Countersunk Screw M3 x 16 mm
- RS PRO Plain Stainless Steel Hex Socket Countersunk Screw M10 x 35 mm
- RS PRO Plain Stainless Steel Hex Socket Countersunk Screw M10 x 70 mm
- RS PRO Plain Stainless Steel Hex Socket Countersunk Screw M10 x 25 mm
- RS PRO Plain Stainless Steel Hex Socket Countersunk Screw M10 x 20 mm

