RS PRO Plain Stainless Steel Countersunk Screw, Hex, M6 x 100 mm
- RS Stock No.:
- 799-984
- Brand:
- RS PRO
Image representative of range
Subtotal (1 bag of 25 units)*
£32.50
(exc. VAT)
£39.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 16 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £32.50 | £1.30 |
*price indicative
- RS Stock No.:
- 799-984
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Socket Screw | |
| Thread | Metric | |
| Length | 100mm | |
| Head Shape | Countersunk | |
| Drive Type | Hex | |
| Material | Stainless Steel | |
| Finish | Plain | |
| Standards/Approvals | ISO 10642 | |
| Screw Diameter | M6 | |
| Grade | A2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Socket Screw | ||
Thread Metric | ||
Length 100mm | ||
Head Shape Countersunk | ||
Drive Type Hex | ||
Material Stainless Steel | ||
Finish Plain | ||
Standards/Approvals ISO 10642 | ||
Screw Diameter M6 | ||
Grade A2 | ||
- COO (Country of Origin):
- CN
RS PRO A2 Stainless Steel Countersunk Head Socket Screw, M6 x 100 mm long
RS PRO offers a high-quality A2 stainless steel socket screw designed for secure fastening in various industrial applications. With a hex drive and countersunk head, this screw ensures a flush finish, making it Ideal for applications where aesthetics and safety are paramount.
Features and Benefits
Hex Drive: Provides excellent torque and reduces the risk of stripping.
Countersunk Head: Allows for a flush finish, enhancing safety and appearance.
A2 Stainless Steel: Offers superior corrosion resistance for long-lasting performance.
Metric Thread: Ensures compatibility with standard metric components.
Plain Finish: Provides a clean and professional look.
Countersunk Head: Allows for a flush finish, enhancing safety and appearance.
A2 Stainless Steel: Offers superior corrosion resistance for long-lasting performance.
Metric Thread: Ensures compatibility with standard metric components.
Plain Finish: Provides a clean and professional look.
Applications
Construction and Building
Automotive Assembly
Machinery and Equipment
Marine Environments
Automotive Assembly
Machinery and Equipment
Marine Environments
Additional Information
Conforms to ISO 10642 standards for quality and reliability.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Plain Stainless Steel Countersunk Screw M6 x 40 mm
- RS PRO Plain Stainless Steel Countersunk Screw M6 x 60 mm
- RS PRO Plain Stainless Steel Countersunk Screw M6 x 80 mm
- RS PRO Plain Stainless Steel Hex Socket Countersunk Screw M6 x 35 mm
- RS PRO Plain Stainless Steel Hex Socket Countersunk Screw M6 x 40 mm
- RS PRO Plain Stainless Steel Hex Socket Countersunk Screw M6 x 70 mm
- RS PRO Plain Stainless Steel Hex Socket Countersunk Screw M6 x 50 mm
- RS PRO Plain Stainless Steel Hex Socket Countersunk Screw M6 x 60 mm

