RS PRO Plain Stainless Steel Countersunk Screw, Hex, M6 x 80 mm

Image representative of range

Subtotal (1 bag of 25 units)*

£28.38

(exc. VAT)

£34.06

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 24 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£28.38£1.135

*price indicative

RS Stock No.:
799-983
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Socket Screw

Thread

Metric

Length

80mm

Head Shape

Countersunk

Material

Stainless Steel

Drive Type

Hex

Finish

Plain

Standards/Approvals

ISO 10642

Screw Diameter

M6

Grade

A2

COO (Country of Origin):
CN

RS PRO Stainless Steel Countersunk Head Socket Screw, M6 x 80 mm long


The RS PRO M6 Socket Screw is a high-quality fastener designed for secure and reliable assembly in various industrial applications. Made from A2 grade stainless steel, this socket screw offers excellent corrosion resistance and durability, making it Ideal for use in demanding environments.

Features and Benefits


Hex Drive Type: Ensures easy installation and removal with standard hex tools.
Plain Finish: Provides a clean and smooth appearance suitable for visible applications.
Countersunk Head Shape: Allows the screw to SIT flush with the surface for a neat finish.
A2 Stainless Steel Material: Offers superior corrosion resistance and strength.
Metric Thread: Compatible with standard metric components for versatile use.
ISO 10642 Standard: Guarantees compliance with international quality and safety standards.

Applications


Automotive assembly
Mechanical engineering
Construction projects
Marine environments

Additional Information


Complies with ISO 10642 standards for socket screws
Ideal for applications requiring a flush surface finish
Suitable for both indoor and outdoor use due to its corrosion-resistant properties

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy