RS PRO Plain Stainless Steel Countersunk Screw, Hex, M12 x 35 mm

Image representative of range

Subtotal (1 bag of 50 units)*

£157.79

(exc. VAT)

£189.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£157.79£3.156

*price indicative

RS Stock No.:
799-937
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Socket Screw

Thread

Metric

Length

35mm

Head Shape

Countersunk

Drive Type

Hex

Material

Stainless Steel

Finish

Plain

Standards/Approvals

ISO 10642

Screw Diameter

M12

Grade

A4

COO (Country of Origin):
CN

RS PRO Stainless Steel Countersunk Head Socket Screw, M12 x 35 mm long


The RS PRO M12 Socket Screw is a high-quality fastener designed for secure and reliable assembly in various industrial applications. Made from Durable stainless steel, this screw offers excellent resistance to corrosion, making it Ideal for use in harsh environments.

Features and Benefits


Hex Drive Type: Ensures easy installation and removal with compatible tools.
Plain Finish: Provides a clean and smooth appearance, suitable for visible applications.
A4 Grade Stainless Steel: Offers superior corrosion resistance for long-lasting performance.
Countersunk Head Shape: Allows the screw to SIT flush with the surface for a neat finish.
Metric Thread: Compatible with standard metric components for versatile use.

Applications


Marine and offshore environments
Chemical processing industries
Construction and infrastructure projects
Automotive and transportation sectors

Additional Information


Complies with ISO 10642 standards for quality and reliability.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy