RS PRO Plain Stainless Steel Countersunk Screw, Hex, M12 x 30 mm

Image representative of range

Subtotal (1 bag of 50 units)*

£148.97

(exc. VAT)

£178.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£148.97£2.979

*price indicative

RS Stock No.:
799-936
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Socket Screw

Thread

Metric

Length

30mm

Head Shape

Countersunk

Drive Type

Hex

Material

Stainless Steel

Finish

Plain

Standards/Approvals

ISO 10642

Screw Diameter

M12

Grade

A4

RS PRO Stainless Steel Countersunk Head Socket Screw, M12 x 30 mm long


The RS PRO M12 Socket Screw is a high-quality fastening solution designed for secure and reliable assembly in various industrial applications. Made from A4 grade stainless steel, this screw offers excellent corrosion resistance, making it Ideal for use in harsh environments. Its countersunk head ensures a flush finish, providing a smooth surface after installation.

Features and Benefits


Hex Drive: Allows for easy and secure installation with standard hex keys.
Plain Finish: Provides a clean and professional appearance.
A4 Stainless Steel: Offers superior corrosion resistance for long-lasting durability.
Countersunk Head: Ensures a smooth, flush finish for aesthetic and functional purposes.
Metric Thread: Compatible with a wide range of metric components.
ISO 10642 Standard: Guarantees compliance with international quality standards.

Applications


Marine and offshore environments
Chemical processing industries
Construction and infrastructure projects
Automotive and transportation sectors

Additional Information


Complies with ISO 10642 standards for countersunk socket screws.
Suitable for use in environments requiring high corrosion resistance.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy