Bahco 1/2 in Square Extension, 125 mm Overall

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
688-0372
Mfr. Part No.:
8160-1/2V
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Drive Size

1/2 in

Type

Extension

Drive Type

Square

Overall Length

125 mm

Finish

Insulated

Material

Alloy Steel

RoHS Status: Not Applicable

COO (Country of Origin):
ES