Teng Tools 1/4 in Square Handle Handle, 150mm Overall
- RS Stock No.:
- 832-436
- Mfr. Part No.:
- M140015-C
- Brand:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
£16.70
(exc. VAT)
£20.04
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16.70 |
*price indicative
- RS Stock No.:
- 832-436
- Mfr. Part No.:
- M140015-C
- Brand:
- Teng Tools
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Drive Size | 1/4in | |
| Product Type | Handle | |
| Drive Type | Square | |
| Sub Type | Handle | |
| Overall Length | 150mm | |
| Finish | Satin | |
| Material | Chrome Vanadium | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Drive Size 1/4in | ||
Product Type Handle | ||
Drive Type Square | ||
Sub Type Handle | ||
Overall Length 150mm | ||
Finish Satin | ||
Material Chrome Vanadium | ||
- COO (Country of Origin):
- TW
The Teng Tools socket handle is designed to ensure maximum ease of use, especially in wet or oily conditions, offering a reliable grip for various tasks.
Ergonomically designed bi-material handle enhances comfort during use
Chrome vanadium construction ensures durability and longevity
Satin finish improves grip when handling sockets
Retention groove with ball detent secures connection to the drive end
Designed to meet DIN3122E standards for quality assurance
Supplied with a metal socket clip for convenient storage
Related links
- Teng Tools 1/4 in Square Extension, 150mm Overall
- Bahco 8154 12.7 mm Square Handle, 150mm Overall
- Teng Tools 1/2 Extension Bar, 150mm Overall
- Teng Tools 1/4 Extension Bar, 150mm Overall
- Facom R.140A 1/4 in Square Swivel Handle, 150mm Overall
- Teng Tools 1/2 in Extension Bar Extension Bar, 150mm Overall
- Teng Tools 1/4 in Square Extension, 300mm Overall
- Bahco 7756 3/8 in Square T-Handle, 150mm Overall
