Teng Tools ACC50MBH01 1/4 in Hex, 50mm Overall
- RS Stock No.:
- 832-370
- Mfr. Part No.:
- ACC50MBH01
- Brand:
- Teng Tools
Subtotal (1 unit)*
£7.10
(exc. VAT)
£8.52
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.10 |
*price indicative
- RS Stock No.:
- 832-370
- Mfr. Part No.:
- ACC50MBH01
- Brand:
- Teng Tools
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Drive Size | 1/4in | |
| Product Type | Bit Holder | |
| Drive Type | Hex | |
| Overall Length | 50mm | |
| Model Number | ACC50MBH01 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Drive Size 1/4in | ||
Product Type Bit Holder | ||
Drive Type Hex | ||
Overall Length 50mm | ||
Model Number ACC50MBH01 | ||
- COO (Country of Origin):
- TW
The Teng Tools magnetic bit holder provides robust grip and versatility for attaching bits securely. It features a 50mm length designed for precision and ease of use in various tasks.
1/4 inch Hex drive for compatibility with various bits
Magnetic design ensures a Strong Hold on bits during use
Compact 50mm length allows for precise access in tight spaces
Weighs only 15 grams, making it lightweight for portability
Constructed in Taiwan, ensuring quality craftsmanship
Related links
- Teng Tools IBA14 1/4 in Hex Adapter, 50mm Overall
- Wera 1/4 in Hex Hex, 50mm Overall
- Wera 899 1/4 in Hex Hex, 50mm Overall
- Wera 899 1/4 in Hex, 50mm Overall
- Phoenix Contact 1/4 in Hex, 50mm Overall
- Teng Tools 3/4 in Drive 22 mm Standard Hex, 50mm Overall Length
- Teng Tools ACC70MBH01 1/4 in Hex, 70mm Overall
- Teng Tools MBHI14 1/4 in Hex, 60mm Overall
