Teng Tools MDV700 Handle Screwdriver, 122mm Overall
- RS Stock No.:
- 810-688
- Mfr. Part No.:
- MDV700
- Brand:
- Teng Tools
Subtotal (1 unit)*
£11.30
(exc. VAT)
£13.56
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11.30 |
*price indicative
- RS Stock No.:
- 810-688
- Mfr. Part No.:
- MDV700
- Brand:
- Teng Tools
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Screwdriver | |
| Sub Type | Handle | |
| Overall Length | 122mm | |
| Standards/Approvals | IEC 60900 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Screwdriver | ||
Sub Type Handle | ||
Overall Length 122mm | ||
Standards/Approvals IEC 60900 | ||
- COO (Country of Origin):
- TW
The Teng Tools insulated handle for interchangeable blades offers a reliable solution for users requiring safety during live working. Designed for ergonomic use, it ensures excellent torque and efficiency while handling various tasks.
Approved for live working up to 1,000 volts
Integrated protective insulation features colour indicators for damage
Compatible with 1000V interchangeable blades for versatility
Ergonomically designed bi-material handle enhances grip and comfort
Related links
- Teng Tools Screwdriver 40 mm Blade, 122mm Overall
- Teng Tools MDM700 Handle Screwdriver, 112mm Overall
- Teng Tools MDV710 Handle Screwdriver, 100mm Overall
- Teng Tools Screwdriver 122mm Overall
- Teng Tools Screwdriver 40 mm Blade, 122mm Overall
- Teng Tools Screwdriver 40 mm Blade, 122mm Overall
- Teng Tools Screwdriver 40 mm Blade, 122mm Overall
- Teng Tools Screwdriver 40 mm Blade, 122mm Overall
