Teng Tools 1/4 Hex Extractor Extractor, 65mm Overall
- RS Stock No.:
- 810-300
- Mfr. Part No.:
- TEP65513
- Brand:
- Teng Tools
Subtotal (1 unit)*
£14.90
(exc. VAT)
£17.88
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.90 |
*price indicative
- RS Stock No.:
- 810-300
- Mfr. Part No.:
- TEP65513
- Brand:
- Teng Tools
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Extractor | |
| Drive Size | 1/4 | |
| Drive Type | Hex | |
| Sub Type | Extractor | |
| Overall Length | 65mm | |
| Finish | Black Phosphate | |
| Material | Chrome Molybdenum | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Extractor | ||
Drive Size 1/4 | ||
Drive Type Hex | ||
Sub Type Extractor | ||
Overall Length 65mm | ||
Finish Black Phosphate | ||
Material Chrome Molybdenum | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools extractors are engineered specifically for the safe removal of damaged fasteners, utilising high-strength chrome molybdenum construction to ensure reliability during heavy use.
Constructed from Durable chrome molybdenum for enhanced longevity
Designed for compatibility with professional power tools
1/4 inch Hex drive coupled with a 65 mm length for versatile use
Black phosphate finish offers superior corrosion resistance
Ideal for tackling compromised fasteners in demanding applications
Related links
- Teng Tools 1/4 Hex Extractor, 65mm Overall
- Teng Tools TEP65508 1/4 in Hex Extractor, 65mm Overall
- Teng Tools TEP65511 1/4 in Hex Extractor, 65mm Overall
- Teng Tools 1/4 in Hex Extractor, 60mm Overall
- Teng Tools 1/4 in Hex Adapter, 25mm Overall
- Teng Tools 1/4 in Hex, 300mm Overall
- Teng Tools 1/4 in Hex Adapter, 12mm Overall
- Teng Tools 1/4 Extension Bar, 150mm Overall
