STAHLWILLE 1820 9 x 12 mm Square Square, 382.50 mm Overall
- RS Stock No.:
- 719-346
- Mfr. Part No.:
- 18200001
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
£125.55
(exc. VAT)
£150.66
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £125.55 |
*price indicative
- RS Stock No.:
- 719-346
- Mfr. Part No.:
- 18200001
- Brand:
- STAHLWILLE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Drive Size | 9 x 12 mm | |
| Product Type | Tool Holder | |
| Shank Type | Square | |
| Drive Type | Square | |
| Overall Length | 382.50mm | |
| Model Number | 1820 | |
| Shank Size | 12mm | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Drive Size 9 x 12 mm | ||
Product Type Tool Holder | ||
Shank Type Square | ||
Drive Type Square | ||
Overall Length 382.50mm | ||
Model Number 1820 | ||
Shank Size 12mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Tool holder is expertly crafted for precision and efficiency in tool management. Designed to accommodate insert tools, this tool holder boasts a robust construction while maintaining a Compact profile. Ideal for professionals seeking reliability, the tool holder ensures optimal performance without a torque function, emphasising ease of use in various applications. With dimensions tailored for versatility, the 1820 model enhances productivity while improving workflow in demanding environments. Backed by a respected German manufacturer, this tool holder epitomises quality and innovation in engineering, making it an indispensable asset for any toolkit.
Tool holder designed specifically for insert tools, ensuring compatibility and ease of use
Compact design facilitates storage and transport, making it Ideal for on-the-go professionals
Manufactured without a torque function, offering straightforward operation without unnecessary complexity
Robust construction guarantees durability and long-term reliability in demanding working conditions
Lightweight materials enhance portability while maintaining superior performance standards
Made in Germany, reflecting top-tier engineering and quality assurance
Logistics-friendly dimensions ensure efficient packing and shipping, reducing overall costs
Related links
- Wera Square Square Drive Insert 1/2 in, Chrome Finish
- SAM Square Square Reducer 14 x 18 mm Insert Satin Finish
- STAHLWILLE Square Ring Spanner Insert 19 mm, Nickel Plated Finish
- HAZET 6280-1CT Torque Wrench 9 x 12 mm Drive 181 mm Overall
- STAHLWILLE 1/2 in Drive 16 mm Square Square, 85 mm Overall Length
- STAHLWILLE 12.7 mm Square Square Drive Unit, 44.3 mm Overall
- STAHLWILLE 1821 14 x 18 mm Square Square, 575.00 mm Overall
- Wera Click-Torque XP 1 Click Torque Wrench 9 x 12 mm Drive 217 mm Overall
