STAHLWILLE 1821 14 x 18 mm Square Square, 575.00 mm Overall
- RS Stock No.:
- 720-375
- Mfr. Part No.:
- 18210001
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
£162.29
(exc. VAT)
£194.75
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £162.29 |
*price indicative
- RS Stock No.:
- 720-375
- Mfr. Part No.:
- 18210001
- Brand:
- STAHLWILLE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Tool Holder | |
| Drive Size | 14 x 18 mm | |
| Shank Type | Square | |
| Drive Type | Square | |
| Overall Length | 575.00mm | |
| Model Number | 1821 | |
| Shank Size | 18mm | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Tool Holder | ||
Drive Size 14 x 18 mm | ||
Shank Type Square | ||
Drive Type Square | ||
Overall Length 575.00mm | ||
Model Number 1821 | ||
Shank Size 18mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Tool holder is designed for precision and reliability in professional settings, specifically for use with insert tools. Engineered for optimal performance, this tool holder provides a secure connection without a torque function, ensuring consistent results and ease of use. Its robust construction, combined with a specific size of 14 x 18 mm, caters to a wide range of applications, making it a versatile addition to any toolkit. The product is crafted in Germany, reflecting a commitment to high-quality engineering and material standards. With dimensions tailored for effective tool management, The Stahlwille tool holder stands as a dependable choice for both seasoned professionals and DIY enthusiasts.
Designed for compatibility with insert tools, enhancing versatility
Manufactured without a torque function for straightforward operation
Crafted from quality materials in Germany, ensuring durability
Lightweight design, weighing only 720 grams for ease of use
Dimensions are optimised for effective tool management and storage
Suitable for various applications, from industrial to personal use
Related links
- STAHLWILLE 755/20 Torque Wrench 14 x 18 mm Drive 457.00 mm Overall
- STAHLWILLE 730/30 QUICK Torque Wrench 14 x 18 mm Drive 520.00 mm Overall
- STAHLWILLE 730/12 QUICK Torque Wrench 14 x 18 mm Drive 410.00 mm Overall
- Wera Click-Torque XP 4 Click Torque Wrench 14 x 18 mm Drive 457 mm Overall
- STAHLWILLE Square Ring Spanner Insert 52 mm
- STAHLWILLE Square Ring Spanner Insert 27 mm, Nickel Plated Finish
- SAM Square Square Reducer 14 x 18 mm Insert Satin Finish
- STAHLWILLE 730/20 Click Torque Wrench 14 x 18 mm Drive 455 mm Overall
