Bosch Hex Holder Socket Accessory
- RS Stock No.:
- 674-489
- Mfr. Part No.:
- 2608522316
- Brand:
- Bosch
Subtotal (1 unit)*
£4.80
(exc. VAT)
£5.76
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.80 |
*price indicative
- RS Stock No.:
- 674-489
- Mfr. Part No.:
- 2608522316
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Socket Accessory | |
| Drive Type | Hex | |
| Sub Type | Holder | |
| Finish | Chrome | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Socket Accessory | ||
Drive Type Hex | ||
Sub Type Holder | ||
Finish Chrome | ||
Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch Pilot Drill Bit is a specialized accessory designed for use with short Diamond dry core cutters in masonry and construction tasks. These bits are engineered to provide a precise starting point for larger core drilling operations, ensuring accuracy and preventing tool wandering.
Packaged in C1a packaging types
Minimum order quantity of 1 unit
