SAM 1/4 in Hex Socket Socket, 25mm Overall

Subtotal (1 unit)*

£3.29

(exc. VAT)

£3.95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3.29

*price indicative

RS Stock No.:
667-168
Mfr. Part No.:
R-14
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Drive Size

1/4in

Product Type

Socket

Sub Type

Socket

Drive Type

Hex

Overall Length

25mm

Finish

Polished Chrome

Material

Chrome Vanadium Steel

Standards/Approvals

NF ISO 2725-1

RoHS Status: Exempt

COO (Country of Origin):
CN
The SAM 1/4 inch short hexagonal key socket is expertly crafted from chrome vanadium steel, designed for optimum durability and performance in your tool collection. This socket features a unique SAM Surface Drive system, ensuring a secure fit on 1/4 inch accessories, with enhanced gripping power thanks to its innovative ball system. The bright, polished chrome-plated finish not only provides a sleek aesthetic but also ensures long-lasting corrosion resistance, making it an excellent choice for both professional and DIY applications. Suitable for multiple tasks, this socket meets stringent standards, ensuring reliability and precision in every use. Whether you're tightening bolts or working on machinery, this tool combines quality, design, and practicality into a single, indispensable accessory.

Forged from high quality chrome vanadium steel for enhanced strength and durability

Features a SAM Surface Drive system for improved gripping and less wear on fasteners

Ball system securely holds the socket on accessories to prevent accidental drop

Bright polished chrome plated finish offers resistance against corrosion

Complies with several high standards ensuring reliable performance

Lightweight at just 26 grams facilitating easy handling during use

Compact design with specific dimensions tailored for precision accessory fit

Guarantee without time limit under normal usage conditions showcasing manufacturer confidence

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy