SAM 3/8 in Torx Socket Extension, 250mm Overall
- RS Stock No.:
- 667-139
- Mfr. Part No.:
- NJ-220
- Brand:
- SAM
Subtotal (1 unit)*
£45.79
(exc. VAT)
£54.95
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £45.79 |
*price indicative
- RS Stock No.:
- 667-139
- Mfr. Part No.:
- NJ-220
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Extension | |
| Drive Size | 3/8in | |
| Drive Type | Torx | |
| Sub Type | Socket | |
| Overall Length | 250mm | |
| Standards/Approvals | NF ISO 1174-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Extension | ||
Drive Size 3/8in | ||
Drive Type Torx | ||
Sub Type Socket | ||
Overall Length 250mm | ||
Standards/Approvals NF ISO 1174-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM 3/8 inch impact extension is expertly designed for heavy-duty performance in both industrial and automotive applications. This extension perfectly complements impact tools, providing a robust solution for effectively transmitting effort during high-demand tasks. With an innovative locking mechanism that ensures secure fitting onto accessories, it dramatically enhances operational safety, allowing users to tackle projects with confidence. The Durable construction withstands rigorous use, promising longevity and reliability while delivering impressive performance. Whether for gripping, fastening or loosening, this extension proves indispensable in any tool kit, making it a must-have for professionals and enthusiasts alike.
Designed specifically for use with 3/8 inch impact tools enhancing versatility
Locking mechanism guarantees secure attachment to accessories ensuring user safety
Durable design expertly built to resist impacts offering prolonged service life
Lightweight at 140g facilitating ease of handling without sacrificing performance
Compliance with NF ISO 1174 1 standards assuring quality and dependability
Elongated length of 250mm increases access to tight spaces enhancing productivity
Supports normal usage conditions with a guarantee providing peace of mind
Related links
- SAM 3/8 in Drive 16 mm Socket, 250mm Overall Length
- SAM 3/8 in Drive 14 mm 6 Point Socket, 250mm Overall Length
- SAM 9-Piece 1/2 to 3/8 in Torx Socket Set
- SAM ZS.215 12.7 mm Square Extension Cord, 250mm Overall
- Knipex 3/8 in Square Extension Bar, 250mm Overall
- RS PRO 11-Piece 3/8 in Torx Socket Set
- CK 1/2 in Square Sliding T-Handle, 250mm Overall
- Gedore 1/2 in Square Extension, 250mm Overall
