SAM 1/4 in Extension Extension, 130mm Overall
- RS Stock No.:
- 666-994
- Mfr. Part No.:
- ZR-210
- Brand:
- SAM
Subtotal (1 unit)*
£16.62
(exc. VAT)
£19.94
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16.62 |
*price indicative
- RS Stock No.:
- 666-994
- Mfr. Part No.:
- ZR-210
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Drive Size | 1/4in | |
| Product Type | Extension | |
| Sub Type | Extension | |
| Overall Length | 130mm | |
| Finish | Chrome | |
| Material | Vanadium Steel | |
| Standards/Approvals | NF ISO 3316 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Drive Size 1/4in | ||
Product Type Extension | ||
Sub Type Extension | ||
Overall Length 130mm | ||
Finish Chrome | ||
Material Vanadium Steel | ||
Standards/Approvals NF ISO 3316 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM 1000 v insulated 1/4 inch extensions are specifically designed to extend the functionality of your ratchet spanner, providing enhanced access to nuts that are located in tight or deep spaces. Crafted from chrome vanadium steel, these extensions offer remarkable durability and performance. Each socket is suited for manual use and can also be employed with standard ratchet spanners, ensuring versatility for all your tool applications. With a protective collar in place, these extensions prioritise safety, making them an essential addition to any toolkit for professionals and DIY enthusiasts alike.
Provides access to difficult-to-reach nuts, enhancing your efficiency
Constructed from chrome vanadium steel for superior strength and longevity
Equipped with a collar to ensure optimum protection during use
Compatible for manual use and with standard ratchet spanners
Designed for use in high-voltage environments with 1000 v insulation
Weight of 50g offers a lightweight option without compromising performance
Guarantee without time limit under standard usage conditions
Related links
- SAM ZJ.210 9.53 mm Square Extension Cord Extension, 130mm Overall
- Expert by Facom 1/2 in Square Extension Extension, 130mm Overall
- Facom S.210S 1/2 in Square Wobble Extension Bar Extension, 130mm Overall
- Facom S.210RC 1/2 in Square Drive Locking Extension Socket Extension, 130mm Overall
- Facom 1/2 in Square Extension Bar Extension, 130mm Overall
- SAM R.210 12.5 mm Hex Extension Extension, 50mm Overall
- SAM 19.05 mm Square Extension Extension, 200mm Overall
- SAM NS.210 75 mm Square Extension Extension, 75mm Overall
