SAM Guide Element Guide
- RS Stock No.:
- 666-791
- Mfr. Part No.:
- 76NS-UNIV15
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 666-791
- Mfr. Part No.:
- 76NS-UNIV15
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Guide | |
| Sub Type | Guide Element | |
| Material | Metallic | |
| Standards/Approvals | LRQA Certified ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Guide | ||
Sub Type Guide Element | ||
Material Metallic | ||
Standards/Approvals LRQA Certified ISO 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Centring guide is an essential tool designed for precision in various automotive applications. It serves as a spare part specifically tailored for the 76NS-UNIV series, ensuring reliable performance and accuracy during use. Constructed with quality materials, this centring guide is not merely a functional component but a VITAL asset for any professional toolkit. Its lightweight design enhances usability without sacrificing durability, making it the perfect choice for mechanics and DIY enthusiasts alike. With a guaranteed C classification, this consumable part is recognised for its effective and consistent performance while catering to the rigours of daily wear, ensuring it meets the demands of automotive servicing.
Lightweight design at only 0.160 kg for easy handling
Specifically designed as a spare part for seamless integration with the 76NS UNIV series
Durable metallic construction that ensures longevity in demanding environments
Categorised under consumables with a C guarantee acknowledging normal wear
Ideal for professional and DIY automotive applications providing precision and reliability
