SAM 19 mm Socket Accessory Socket Accessory
- RS Stock No.:
- 666-790
- Mfr. Part No.:
- 76NS-UNIV13
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 666-790
- Mfr. Part No.:
- 76NS-UNIV13
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Drive Size | 19mm | |
| Product Type | Socket Accessory | |
| Sub Type | Socket Accessory | |
| Material | Metallic | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Drive Size 19mm | ||
Product Type Socket Accessory | ||
Sub Type Socket Accessory | ||
Material Metallic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Centring guide is a precision-engineered tool designed to enhance accuracy in various applications. This essential spare part for the 76NS-UNIV series ensures optimal performance and reliability when it comes to centring tasks. Crafted from Durable materials, the metallic design provides robustness and longevity, making it an indispensable addition for professionals seeking dependable equipment. Featuring a weight of just 0.200 kg, it offers an Ideal balance between strength and ease of handling. As a consumable item, it carries a guarantee focused on standard wear, reflecting its intended use for efficient operation in the automotive sector.
Made from high quality metallic material for durability
Lightweight at 0.200 kg for easy handling during operation
Designed specifically as a spare part for the 76NS UNIV series
Guaranteed performance under normal wear conditions
Ideal for centring tasks in various automotive applications
Ensures precise alignment and enhances overall productivity
Related links
- SAM Hexagonal Socket Accessory
- SAM Socket Accessory, 33mm Overall
- SAM 19 mm Tubular Box Spanner, 143mm Overall
- SAM 19 mm Tubular Box Spanner, 198mm Overall
- SAM 19 mm Drive Deep Socket
- SAM 19 mm 1/2 in Drive Impact Socket, 85mm length
- SAM 19 mm 3/8 in Drive Impact Socket, 32mm length
- SAM 19 mm Tubular Box Spanner, 240mm Overall
