Swarfega Orange Swarfega Hand Cleaner - 5L Pump Bottle
- RS Stock No.:
- 708-950
- Mfr. Part No.:
- SHD1LMP
- Brand:
- Swarfega
Subtotal (1 unit)*
£81.51
(exc. VAT)
£97.81
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 15 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £81.51 |
*price indicative
- RS Stock No.:
- 708-950
- Mfr. Part No.:
- SHD1LMP
- Brand:
- Swarfega
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Swarfega | |
| Product Type | Hand Cleaner | |
| Package Size | 5L | |
| Package Type | Pump Bottle | |
| Product Form | Liquid | |
| Fragrance | Orange | |
| Anti-Bacterial | No | |
| Base Material | Non-Silicone | |
| Series | SHD | |
| Standards/Approvals | EC No 1223/2009 | |
| Trade Name | Swarfega | |
| Select all | ||
|---|---|---|
Brand Swarfega | ||
Product Type Hand Cleaner | ||
Package Size 5L | ||
Package Type Pump Bottle | ||
Product Form Liquid | ||
Fragrance Orange | ||
Anti-Bacterial No | ||
Base Material Non-Silicone | ||
Series SHD | ||
Standards/Approvals EC No 1223/2009 | ||
Trade Name Swarfega | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Swarfega EXTREME is a heavy-duty hand cleaner designed to tackle the most stubborn dirt and grime. Featuring non-abrasive scrubbing agents and powerful surfactants, this cleaner efficiently removes ingrained substances like oil, grease, tar, ink, bitumen, adhesives, and most oil-based paints. It leaves a fresh Orange fragrance, ensuring hands are left clean and refreshed.
1L Pump Pack
Solvent free
Gentle on skin
The Swarfega EXTREME is a heavy-duty hand cleaner designed to tackle the most stubborn dirt and grime. Featuring non-abrasive scrubbing agents and powerful surfactants, this cleaner efficiently removes ingrained substances like oil, grease, tar, ink, bitumen, adhesives, and most oil-based paints. It leaves a fresh Orange fragrance, ensuring hands are left clean and refreshed.
1L Pump Pack
Solvent free
Gentle on skin
Related links
- Swarfega Orange Swarfega Hand Cleaner - 5L Pump Bottle
- Swarfega Orange Swarfega Hand Cleaner - 1L Pump Bottle
- Swarfega Orange Swarfega EXTREME Soap & Hand Cleaners Anti-Bacterial - 5 L Pump Bottle
- SCJ Professional Orange Swarfega® Orange Hand Cleaner - 4 L Pump Bottle
- Swarfega Citrus Swarfega Hand Cleaner - 4L Pump Bottle
- Swarfega Citrus Heavy Hand Cleaner - 4.5 L Tub
- RS PRO Unscented Hand Cleaner - 500 ml Pump Bottle
- RS PRO Unscented Hand Cleaner Anti-Bacterial - 500 ml Pump Bottle
