Swarfega Orange Swarfega Hand Cleaner - 1L Pump Bottle
- RS Stock No.:
- 708-952
- Mfr. Part No.:
- SOR1LMP
- Brand:
- Swarfega
Subtotal (1 unit)*
£48.81
(exc. VAT)
£58.57
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £48.81 |
*price indicative
- RS Stock No.:
- 708-952
- Mfr. Part No.:
- SOR1LMP
- Brand:
- Swarfega
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Swarfega | |
| Product Type | Hand Cleaner | |
| Package Size | 1L | |
| Package Type | Pump Bottle | |
| Product Form | Liquid | |
| Fragrance | Orange | |
| Anti-Bacterial | No | |
| Colour | Orange | |
| Base Material | Glycerine | |
| Series | SOR | |
| Standards/Approvals | EC No 1223/2009 | |
| Trade Name | Swarfega | |
| Select all | ||
|---|---|---|
Brand Swarfega | ||
Product Type Hand Cleaner | ||
Package Size 1L | ||
Package Type Pump Bottle | ||
Product Form Liquid | ||
Fragrance Orange | ||
Anti-Bacterial No | ||
Colour Orange | ||
Base Material Glycerine | ||
Series SOR | ||
Standards/Approvals EC No 1223/2009 | ||
Trade Name Swarfega | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Swarfega ORANGE is a heavy-duty hand cleaner designed for tough grime removal. Infused with an Orange fragrance and non-abrasive cornmeal scrubbing agents, this formula delivers a deep-down clean that efficiently removes ingrained oil, grease, and general grime. Enriched with a skin moisturiser, it leaves your hands clean, fresh, and feeling soft after use.
1 litre Pump Pack
Powerful formula that is skin friendly
Works rapidly to loosen and remove stubborn dirt
The Swarfega ORANGE is a heavy-duty hand cleaner designed for tough grime removal. Infused with an Orange fragrance and non-abrasive cornmeal scrubbing agents, this formula delivers a deep-down clean that efficiently removes ingrained oil, grease, and general grime. Enriched with a skin moisturiser, it leaves your hands clean, fresh, and feeling soft after use.
1 litre Pump Pack
Powerful formula that is skin friendly
Works rapidly to loosen and remove stubborn dirt
Related links
- Swarfega Orange Swarfega Hand Cleaner - 5L Pump Bottle
- Swarfega Orange Swarfega EXTREME Soap & Hand Cleaners Anti-Bacterial - 5 L Pump Bottle
- SCJ Professional Orange Swarfega® Orange Hand Cleaner - 4 L Pump Bottle
- Swarfega Citrus Swarfega Hand Cleaner - 4L Pump Bottle
- Swarfega Citrus Heavy Hand Cleaner - 4.5 L Tub
- RS PRO Unscented Hand Cleaner - 500 ml Pump Bottle
- RS PRO Unscented Hand Cleaner Anti-Bacterial - 500 ml Pump Bottle
- RS PRO Lime Heavy-Duty Hand Cleaner - 4 L Pump Bottle
