CTi Internal SMT Antenna
- RS Stock No.:
- 205-3354
- Mfr. Part No.:
- CTI-AMMAP003
- Brand:
- CTi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 205-3354
- Mfr. Part No.:
- CTI-AMMAP003
- Brand:
- CTi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CTi | |
| Product Type | SMT Antenna | |
| Internal/External | Internal | |
| Maximum Operating Temperature | 85°C | |
| Gain | 5.52dBi | |
| Minimum Operating Temperature | -35°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CTi | ||
Product Type SMT Antenna | ||
Internal/External Internal | ||
Maximum Operating Temperature 85°C | ||
Gain 5.52dBi | ||
Minimum Operating Temperature -35°C | ||
Standards/Approvals No | ||
The CTi CTI-AMMAP003 is a internal antenna board which supports GSM, DCS, PCS and UMTS band.
VSWR 3.0 : 1 max
Polarization Linear
Azimuth Beam Pattern Omni-directional
Impedance 50 ?
Related links
- CTi CTI-AMMAP003 Internal SMT Antenna
- Wurth Elektronik Internal SMT Antenna
- KYOCERA AVX Internal SMT Antenna
- Wurth Elektronik 74889302450 Internal SMT Antenna
- Molex Internal SMT Antenna
- TE Connectivity L000670-01 Internal SMT Antenna, GNSS
- Molex 206649-0001 Internal SMT Antenna
- Wurth Elektronik 74889102450 Internal SMT Antenna
