CTi AEB660 Puck Antenna, 2G (GSM/GPRS), 3G (UTMS)

Bulk discount available

Subtotal (1 unit)*

£24.70

(exc. VAT)

£29.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
  • Plus 22 unit(s) shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£24.70
5 - 9£22.25
10 - 24£21.24
25 +£20.52

*price indicative

RS Stock No.:
716-5353
Mfr. Part No.:
AEB660
Brand:
CTi
Find similar products by selecting one or more attributes.
Select all

Brand

CTi

RF Protocols

2G (GSM/GPRS), 3G (UTMS)

Frequency Range

850 MHz, 900 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2450 MHz

Antenna Physical Form

Puck

Antenna Mounting Type

Through Hole/Bolted

Gain

2dBi

Lead Length

4m

Multi-Band GSM Body Mount Antenna


Designed to provide a discrete, vandal resistant solution for static and mobile applications
Multi-band (850/900, 1800/1900MHz, 3G and Bluetooth) cellular dipole
Tough, low profile, intrinsically safe ABS housing


GSM (Global System for Mobile communications) Antennas

Related links