KYOCERA AVX 1001312 SMT Antenna, Ultra Wideband (UWB)

Subtotal (1 pack of 20 units)*

£7.64

(exc. VAT)

£9.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,640 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
20 +£0.382£7.64

*price indicative

RS Stock No.:
202-4174
Mfr. Part No.:
1001312
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Product Type

SMT Antenna

RF Protocols

Ultra Wideband (UWB)

Minimum Frequency

2.4GHz

Gain

1.88dBi

Maximum Frequency

2.49GHz

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The AVX Wi-Fi / BT / ZigBee or UWB ceramic antenna is from a series of ceramic isolated magnetic dipole™ (IMD) antennas deliver on the key needs of device designers for higher functionality and performance in smaller/thinner designs.

superior RF field containment

Quicker time to market

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy