2 Output 12W DC to DC Converter, Flyback, Power Over Ethernet, Power Sourcing Equipment, Powered Devices SMPS
- RS Stock No.:
- 871-1657
- Mfr. Part No.:
- B82802A0012A215
- Brand:
- EPCOS
- RS Stock No.:
- 871-1657
- Mfr. Part No.:
- B82802A0012A215
- Brand:
- EPCOS
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Secondary Voltage Rating | 12 (Output 1) V, 5 (Output 2) V | |
| Primary Voltage Rating | 36 → 60V dc | |
| Power Rating | 12W | |
| Number of Outputs | 2 | |
| Mounting Type | Surface Mount | |
| Application | DC to DC Converter, Flyback, Power Over Ethernet, Power Sourcing Equipment, Powered Devices | |
| Inductance | 100µH | |
| Termination Type | Gullwing | |
| Length | 22.3mm | |
| Dimensions | 22.3 x 16.5 x 8.65mm | |
| Isolation Voltage | 1500V ac | |
| Minimum Temperature | -40°C | |
| Core Type | EFD | |
| Turns Ratio | 1:2.25:6.5 | |
| Construction | Enclosed | |
| Leakage Inductance | 3µH | |
| Secondary DC Resistance | 0.19 (Output 1) Ω, 0.45 (Output 2) Ω | |
| Maximum Temperature | +125°C | |
| Standards Met | JEDEC J-STD-020D, RoHS Complaint | |
| Maximum Operating Frequency | 100kHz | |
| Primary DC Resistance | 30mΩ | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Secondary Voltage Rating 12 (Output 1) V, 5 (Output 2) V | ||
Primary Voltage Rating 36 → 60V dc | ||
Power Rating 12W | ||
Number of Outputs 2 | ||
Mounting Type Surface Mount | ||
Application DC to DC Converter, Flyback, Power Over Ethernet, Power Sourcing Equipment, Powered Devices | ||
Inductance 100µH | ||
Termination Type Gullwing | ||
Length 22.3mm | ||
Dimensions 22.3 x 16.5 x 8.65mm | ||
Isolation Voltage 1500V ac | ||
Minimum Temperature -40°C | ||
Core Type EFD | ||
Turns Ratio 1:2.25:6.5 | ||
Construction Enclosed | ||
Leakage Inductance 3µH | ||
Secondary DC Resistance 0.19 (Output 1) Ω, 0.45 (Output 2) Ω | ||
Maximum Temperature +125°C | ||
Standards Met JEDEC J-STD-020D, RoHS Complaint | ||
Maximum Operating Frequency 100kHz | ||
Primary DC Resistance 30mΩ | ||
- COO (Country of Origin):
- CN
