3 Output 12W DC to DC Converter, Flyback, Power Over Ethernet, Power Sourcing Equipment, Powered Devices SMPS

Unavailable
RS will no longer stock this product.
RS Stock No.:
871-1650
Mfr. Part No.:
B82802A0012A315
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Secondary Voltage Rating

12 (Output 3) V, 3.3 (Output 2) V, 5 (Output 1) V

Primary Voltage Rating

36 → 60V dc

Power Rating

12W

Number of Outputs

3

Mounting Type

Surface Mount

Application

DC to DC Converter, Flyback, Power Over Ethernet, Power Sourcing Equipment, Powered Devices

Inductance

100µH

Termination Type

Gullwing

Length

22.3mm

Dimensions

22.3 x 16.5 x 8.65mm

Isolation Voltage

1500V ac

Secondary DC Resistance

0.03 (Output 3) Ω, 0.37 (Output 1) Ω, 0.43 (Output 2) Ω

Core Type

EFD

Maximum Temperature

+125°C

Turns Ratio

1:2.5:0.75:7.5

Minimum Temperature

-40°C

Maximum Operating Frequency

100kHz

Primary DC Resistance

50mΩ

Standards Met

JEDEC J-STD-020D, RoHS Complaint

Construction

Enclosed

Leakage Inductance

3µH

COO (Country of Origin):
CN