1 Output Pulse Transformers, Broadband Transformers, Drive Transformers for Power Semiconductors, Low-power DC/DC
- RS Stock No.:
- 841-6765
- Mfr. Part No.:
- B78304B1031A003
- Brand:
- EPCOS
Subtotal (1 unit)*
£2.16
(exc. VAT)
£2.59
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £2.16 |
*price indicative
- RS Stock No.:
- 841-6765
- Mfr. Part No.:
- B78304B1031A003
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Number of Outputs | 1 | |
| Mounting Type | Surface Mount | |
| Application | Pulse Transformers, Broadband Transformers, Drive Transformers for Power Semiconductors, Low-power DC/DC Converters | |
| Inductance | 1µH | |
| Termination Type | Gullwing | |
| Length | 8mm | |
| Width | 7mm | |
| Depth | 5.4mm | |
| Dimensions | 8 x 7 x 5.4mm | |
| Maximum Operating Frequency | 4MHz | |
| Maximum Temperature | +85°C | |
| Leakage Inductance | 1µH | |
| Direct Current Resistance DCR | <0.9Ω | |
| Weight | 0.6g | |
| Minimum Temperature | -40°C | |
| Core Type | Ferrite | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Number of Outputs 1 | ||
Mounting Type Surface Mount | ||
Application Pulse Transformers, Broadband Transformers, Drive Transformers for Power Semiconductors, Low-power DC/DC Converters | ||
Inductance 1µH | ||
Termination Type Gullwing | ||
Length 8mm | ||
Width 7mm | ||
Depth 5.4mm | ||
Dimensions 8 x 7 x 5.4mm | ||
Maximum Operating Frequency 4MHz | ||
Maximum Temperature +85°C | ||
Leakage Inductance 1µH | ||
Direct Current Resistance DCR <0.9Ω | ||
Weight 0.6g | ||
Minimum Temperature -40°C | ||
Core Type Ferrite | ||
