Bourns 2 Output Switch Mode Power Supply 60 W Output
- RS Stock No.:
- 854-376
- Mfr. Part No.:
- PLN071-ER20A12S
- Brand:
- Bourns
Get a bulk buy discount
Add 10 more to save £2.15
View bulk pricing optionsSubtotal (1 tape of 2 units)*
£14.30
(exc. VAT)
£17.16
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 2 - 8 | £7.15 | £14.30 | - |
| 10 + | £6.935 | £13.87 | £2.15 |
*price indicative
- RS Stock No.:
- 854-376
- Mfr. Part No.:
- PLN071-ER20A12S
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Switch Mode Power Supply | |
| Number of Outputs | 2 | |
| Mount Type | Surface Mount | |
| Power | 60W | |
| Number of Pins | 10 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | PLN0 | |
| Depth | 8mm | |
| Width | 21mm | |
| Length | 22.5mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Switch Mode Power Supply | ||
Number of Outputs 2 | ||
Mount Type Surface Mount | ||
Power 60W | ||
Number of Pins 10 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series PLN0 | ||
Depth 8mm | ||
Width 21mm | ||
Length 22.5mm | ||
- COO (Country of Origin):
- CN
The Bourns Power transformer designed for high-performance applications, delivering a reliable output of 12 V with a capacity of 5.9 A, employing Advanced flyback converter topology.
Operating temperature range of -40 °C to +125 °C ensures versatility in diverse environments
Low leakage inductance contributes to efficient energy transfer and reduced losses
Surface mount design facilitates easy integration into Compact assemblies
RoHS compliant, aligning with environmental regulations and promoting sustainable manufacturing
Related links
- Bourns 2 Output Switch Mode Power Supply 60 W Output
- Bourns 2 Output Switch Mode Power Supply Transformer 1.5 W Output 475 μH
- Bourns 2 Output Switch Mode Power Supply Transformer 1 W Output 475 μH
- Wurth Elektronik 1 Output Switch Mode Power Supply Transformer 1.2 W Output 12 V dc, 4 mH
- Wurth Elektronik 1 Output Switch Mode Power Supply Transformer 1.25 W Output 5 V dc, 4 mH
- Wurth Elektronik 1 Output Switch Mode Power Supply Transformer 1.2 W Output 12 V dc, 1.92 mH
- Wurth Elektronik 1 Output Switch Mode Power Supply Transformer 1.25 W Output 5 V dc, 1.92 mH
- Bourns 1 Output Switch Mode Power Supply 12 V, 130 μH
