Radiall RP-SMP Series Panel Mount Female SMP, 50 Ω, Straight Body Solder
- RS Stock No.:
- 547-849
- Mfr. Part No.:
- R222252301W
- Brand:
- Radiall
Bulk discount available
Subtotal (1 unit)*
£39.00
(exc. VAT)
£46.80
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | £39.00 |
| 15 - 49 | £37.90 |
| 50 - 99 | £36.88 |
| 100 - 249 | £35.93 |
| 250 + | £35.01 |
*price indicative
- RS Stock No.:
- 547-849
- Mfr. Part No.:
- R222252301W
- Brand:
- Radiall
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Radiall | |
| Coaxial Connector Type | SMP | |
| Product Type | Coaxial Connector | |
| Mount Type | Panel Mount | |
| Impedance | 50Ω | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Cable Type | KS 1, RG405 | |
| Size | Standard | |
| Bulkhead | No | |
| Operating Frequency | 40GHz | |
| Minimum Operating Temperature | -65°C | |
| Body Plating | Gold over Nickel | |
| Polarity | Reverse | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 165°C | |
| Contact Gender | Male | |
| Series | RP-SMP | |
| Contact Material | Beryllium Copper Alloy | |
| Standards/Approvals | No | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand Radiall | ||
Coaxial Connector Type SMP | ||
Product Type Coaxial Connector | ||
Mount Type Panel Mount | ||
Impedance 50Ω | ||
Connector Gender Female | ||
Orientation Straight | ||
Cable Type KS 1, RG405 | ||
Size Standard | ||
Bulkhead No | ||
Operating Frequency 40GHz | ||
Minimum Operating Temperature -65°C | ||
Body Plating Gold over Nickel | ||
Polarity Reverse | ||
Termination Type Solder | ||
Maximum Operating Temperature 165°C | ||
Contact Gender Male | ||
Series RP-SMP | ||
Contact Material Beryllium Copper Alloy | ||
Standards/Approvals No | ||
Contact Plating Gold over Nickel | ||
Two Hole Flange Male Jack
Radiall SMP
The SMP series meets MIL STD 348 specifications the,DESC specifications 94007 & 94008. Typical applications, high density packaging, phased array antenna, satellite,airborne/shipborne/ground radar, communication equipment
Ultra miniature
Blindmate
Excellent vibration and shock performances
Allows axial and radial misalignments
Note
The SMP series offers 3 levels of retention provided by the,connectors with male center contact :,Full detent for a positive locking with a maximum retention,Limited detent for a positive locking with a medium retention,Smooth bore for the lowest retention.
Related links
- Radiall RP-SMP Series Cable Male SMP Right Angle Body Solder
- Radiall RP-SMP Series Cable Male SMP Straight Body Solder
- Radiall RP-SMP-Max Series Panel Mount Male SMP Straight Body Solder
- Radiall RP-SMP-Max Series Surface Male SMP Straight Body Surface Mount
- Rosenberger Mini-SMP Series Panel Mount Male SMP Straight Body Solder
- Rosenberger SMP Series Panel Mount Male SMP Straight Body Solder
- Radiall RP-SHV Series Panel Mount Male SHV Straight Body Solder Cup
- Huber+Suhner 26_SMP-50-2-2/111_NE Series Surface Mount Female SMP Right Angle Body Solder

