Radiall, Plug Panel Mount, 50Ω, Solder Termination, Straight Body
- RS Stock No.:
- 547-833
- Mfr. Part No.:
- R222252001W
- Brand:
- Radiall
Bulk discount available
Subtotal (1 unit)*
£33.38
(exc. VAT)
£40.06
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 14 | £33.38 |
| 15 - 49 | £31.61 |
| 50 - 99 | £30.74 |
| 100 - 249 | £29.18 |
| 250 + | £27.71 |
*price indicative
- RS Stock No.:
- 547-833
- Mfr. Part No.:
- R222252001W
- Brand:
- Radiall
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Radiall | |
| Gender | Male | |
| Mounting Type | Panel Mount | |
| Impedance | 50Ω | |
| Termination Method | Solder | |
| Body Orientation | Straight | |
| Operating Frequency | 0 → 40GHz | |
| Body Plating | Gold over Nickel | |
| Minimum Operating Temperature | -65 °C | |
| Maximum Operating Temperature | +165 °C | |
| Contact Material | Bronze | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand Radiall | ||
Gender Male | ||
Mounting Type Panel Mount | ||
Impedance 50Ω | ||
Termination Method Solder | ||
Body Orientation Straight | ||
Operating Frequency 0 → 40GHz | ||
Body Plating Gold over Nickel | ||
Minimum Operating Temperature -65 °C | ||
Maximum Operating Temperature +165 °C | ||
Contact Material Bronze | ||
Contact Plating Gold over Nickel | ||

