Deltaco Smoke Detector, 85dB, DC 3.0V
- RS Stock No.:
- 243-6407
- Mfr. Part No.:
- SH-WS03
- Brand:
- Deltaco
Discontinued product
- RS Stock No.:
- 243-6407
- Mfr. Part No.:
- SH-WS03
- Brand:
- Deltaco
Related links
- FireHawk Safety Products Smoke Detector, 85dB
- ABUS ABS Smoke Detector, 85dB, 3V
- Schneider Electric Thermoplastic Smoke Detector, 85dB, 230V
- Siemens Smoke Detector, 85dB, 230 V, 9 V
- Aico Plastic Optical Smoke Detector, 85dB, 230V
- First Alert Thermistor Smoke Detector, 85dB, 9V dc
- FireHawk Safety Products Heat Detector, 85dB
- Aico Plastic Heat Detector, 85dB, 230V