Aico Plastic Heat Detector, 85dB, 230V
- RS Stock No.:
- 230-9302
- Mfr. Part No.:
- Ei3014
- Brand:
- Aico
Subtotal (1 unit)*
£83.46
(exc. VAT)
£100.15
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 11 unit(s) shipping from 24 November 2025
- Plus 8 unit(s) shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £83.46 |
*price indicative
- RS Stock No.:
- 230-9302
- Mfr. Part No.:
- Ei3014
- Brand:
- Aico
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
| Brand | Aico | |
| Type | Heat Detector | |
| Operating Voltage | 230V | |
| Connection Type | Wireless | |
| Series | 3000 Series | |
| Sound Level | 85dB | |
| Power Indicator | Yes | |
| Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Aico | ||
Type Heat Detector | ||
Operating Voltage 230V | ||
Connection Type Wireless | ||
Series 3000 Series | ||
Sound Level 85dB | ||
Power Indicator Yes | ||
Material Plastic | ||
- COO (Country of Origin):
- IE
The Aico heat alarm contains our tried and tested high performance thermistor heat sensor providing protection from fire. The thermistor has a smaller thermal mass enabling it to give faster alarm responses when the trigger temperature of 58°C is reached. The alarm is best for detecting heat build-up from large flaming fires.
Contains a fast response thermistor heat sensor
Mains powered with 10 year rechargeable lithium cell back-up
AudioLINK data extraction technology
Fasi-fit base
Mains powered with 10 year rechargeable lithium cell back-up
AudioLINK data extraction technology
Fasi-fit base
Related links
- Aico Plastic Optical Smoke Detector 230V
- FireAngel Safety Technology Limited ABS Plastic Heat Detector 3V dc
- Aico Plastic 230V
- Schneider Electric Thermoplastic Smoke Detector 230V
- FireHawk Safety Products Heat Detector, 85dB
- Siemens Plastic Smoke Detector, 85dB
- FireAngel Safety Technology Limited ABS Plastic Smoke Detector 3V dc
- FireAngel Safety Technology Limited ABS Plastic Smoke Detector 5V dc