Aico Plastic Smoke Alarm Optical Smoke Detector, 85 dB, 230V
- RS Stock No.:
- 230-9303
- Mfr. Part No.:
- Ei3016
- Brand:
- Aico
Subtotal (1 unit)*
£80.16
(exc. VAT)
£96.19
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 24 unit(s) ready to ship
- Plus 32 unit(s) shipping from 20 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £80.16 |
*price indicative
- RS Stock No.:
- 230-9303
- Mfr. Part No.:
- Ei3016
- Brand:
- Aico
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aico | |
| Product Type | Smoke Alarm | |
| Operating Voltage | 230V | |
| Sub Type | Optical Smoke Detector | |
| Series | 3000 | |
| Sound Level | 85dB | |
| Power Indicator | Yes | |
| Material | Plastic | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Aico | ||
Product Type Smoke Alarm | ||
Operating Voltage 230V | ||
Sub Type Optical Smoke Detector | ||
Series 3000 | ||
Sound Level 85dB | ||
Power Indicator Yes | ||
Material Plastic | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IE
The Aico optical smoke alarm contains tried and tested high performance optical smoke sensor, which is best for detecting slow, smoldering fires. In addition, the smoke chamber design, integrated insect screen and unique automatic dust compensation reduce the risk of false alarms.
Contains a high performance optical sensor
Mains powered with 10 year rechargeable lithium cell back-up
Add an Ei3000MRF module for wireless interconnection and data extraction
AudioLINK data extraction technology
Compatible with other Aico mains powered devices
Easi-fit base
Related links
- Aico Plastic Smoke Alarm 230V
- Aico Plastic Heat Detector Heat Detector 230V
- Eaton Plastic Smoke Alarm Optical Smoke Detector, 30V
- FireHawk Safety Products Plastic Smoke Alarm Smoke Detector 240V
- FireHawk Safety Products ABS Plastic Smoke Alarm Smoke Detector 240V
- FireAngel Safety Technology Limited ABS Plastic Smoke Alarm Smoke Detector 5V dc
- FireAngel Safety Technology Limited ABS Plastic Smoke Alarm Smoke Detector 3V dc
- FireAngel Safety Technology Limited ABS Plastic Smoke Alarm Smoke Detector 9V dc