Telegartner SMB Series Through Hole Female SMB, 50 Ω, Right Angle Body Solder
- RS Stock No.:
- 124-9335
- Mfr. Part No.:
- 81.1524.201
- Brand:
- Telegartner
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£10.09
(exc. VAT)
£12.11
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 89 unit(s) ready to ship
- Plus 136 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | £10.09 |
| 15 - 49 | £9.28 |
| 50 - 99 | £8.05 |
| 100 - 249 | £7.10 |
| 250 + | £6.45 |
*price indicative
- RS Stock No.:
- 124-9335
- Mfr. Part No.:
- 81.1524.201
- Brand:
- Telegartner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telegartner | |
| Coaxial Connector Type | SMB | |
| Product Type | Coaxial Connector | |
| Mount Type | Through Hole | |
| Impedance | 50Ω | |
| Connector Gender | Female | |
| Orientation | Right Angle | |
| Size | Standard | |
| Bulkhead | No | |
| Body Plating | Gold | |
| Minimum Operating Temperature | 125°C | |
| Polarity | Normal | |
| Maximum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | SMB | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Telegartner | ||
Coaxial Connector Type SMB | ||
Product Type Coaxial Connector | ||
Mount Type Through Hole | ||
Impedance 50Ω | ||
Connector Gender Female | ||
Orientation Right Angle | ||
Size Standard | ||
Bulkhead No | ||
Body Plating Gold | ||
Minimum Operating Temperature 125°C | ||
Polarity Normal | ||
Maximum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series SMB | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- HU
SMB male sockets for printed circuit boards
RS SMB RF Coaxial Connectors
SMB 50Ω connectors in clamp and crimp termination options.
Reliable and quick connect/disconnect system
Recommended for use with RG174A/ U cable
Recommended crimp tool 456-778
Related links
- Telegartner SMB Series Through Hole Male SMB Right Angle Body Solder
- Telegartner SMB Series Cable Female SMB Right Angle Body Crimp
- Telegartner SMB Series Panel Mount Female SMB Straight Body Solder
- Radiall SMB Series Through Hole Female SMB Right Angle Body Solder
- Wurth Elektronik WR-SMB Series Through Hole Female SMB Right Angle Body Solder
- Amphenol RF SMB Series Through Hole Female SMB Right Angle Body Solder
- TE Connectivity SMB Series Through Hole Female SMB Right Angle Body Solder
- Telegartner SMB Series Through Hole Male SMB Right Angle Body

