brennenstuhl LED 4 W Smart Ceiling Light 5000K

Subtotal (1 unit)*

£39.56

(exc. VAT)

£47.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
  • Plus 6 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£39.56

*price indicative

RS Stock No.:
249-9677
Mfr. Part No.:
1178900100
Brand:
brennenstuhl
Find similar products by selecting one or more attributes.
Select all

Brand

brennenstuhl

Lamp Type

LED

Product Type

Smart Ceiling Light

Power

4W

Luminous Flux

2600lm

Housing Material

Die Cast Aluminium

Communication Protocol

WiFi

Lamp Supplied

Yes

Dimmable

Yes

Luminous Efficacy

120Lm/W

Lifespan

20000h

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

45°C

Mount Type

Supporting Bracket

Colour Temperature

5000K

Standards/Approvals

IEC, RoHS

Colour

Warm White

Beam Angle

90°

COO (Country of Origin):
CN
The LED wall light with motion sensor from brennenstuhl can be flexibly mounted on the wall without any cables. Regardless of whether simple installation indoors or outdoors is required, the wall spotlight has IP44 protection and is therefore ideally suited for both locations.

8 super-bright, high-quality brand LEDs

Infrared motion sensor with 180° detection angle and 10m range

Duty cycle adjustable up to 30 sec

Battery Duration (at 6x 10 sec daily) approx 800 days

Lighting head can be tilted and swivelled

Luminous flux 440 lm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy