Bailey Electric & Electronics bv 4.5 W GU10 LED LED Lamp, White, 2700k

Subtotal (1 unit)*

£4.12

(exc. VAT)

£4.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4.12

*price indicative

RS Stock No.:
768-041
Mfr. Part No.:
146939
Brand:
Bailey Electric & Electronics bv
Find similar products by selecting one or more attributes.
Select all

Brand

Bailey Electric & Electronics bv

Lamp Type

LED

Product Type

LED Lamp

Length Imperial

56mm

Length Metric

56mm

Power

4.5W

Lamp Base/Socket

GU10

Colour

White

Colour Temperature

2700K

Voltage

240V

Luminous Efficacy

67Lm/W

Luminous Flux

300lm

Lamp Designation

PAR16

Lifespan

20000h

Colour Rendering Index CRI

89%

Dimmable

No

Standards/Approvals

RoHS

Series

Ecoplus Led Spot

COO (Country of Origin):
CN
The Bailey Electric & amp; Electronics bv LED Motion Sensor Lamp is an Advanced lighting solution designed for efficiency and convenience, utilizing a built-in motion sensor that activates illumination when it detects movement under low light conditions.

Constructed with a PAR16 reflector shape and a 110° beam angle for optimal lighting

Compatible with standard GU10 lamp holders for easy installation

Designed to operate within a temperature range of -15°C to +40°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy