Bailey Electric & Electronics bv 5 W E27 LED LED, White, 2700k
- RS Stock No.:
- 768-001
- Mfr. Part No.:
- 145934
- Brand:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
£9.46
(exc. VAT)
£11.35
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.46 |
*price indicative
- RS Stock No.:
- 768-001
- Mfr. Part No.:
- 145934
- Brand:
- Bailey Electric & Electronics bv
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Lamp Type | LED | |
| Product Type | LED | |
| Length Metric | 120mm | |
| Power | 5W | |
| Lamp Base/Socket | E27 | |
| Colour | White | |
| Colour Temperature | 2700K | |
| Voltage | 240V | |
| Colour Rendering Index CRI | 89% | |
| Lifespan | 15000h | |
| Lamp Designation | A-Type | |
| Luminous Flux | 600lm | |
| Dimmable | No | |
| Standards/Approvals | CE | |
| Series | LED Filament plus | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Lamp Type LED | ||
Product Type LED | ||
Length Metric 120mm | ||
Power 5W | ||
Lamp Base/Socket E27 | ||
Colour White | ||
Colour Temperature 2700K | ||
Voltage 240V | ||
Colour Rendering Index CRI 89% | ||
Lifespan 15000h | ||
Lamp Designation A-Type | ||
Luminous Flux 600lm | ||
Dimmable No | ||
Standards/Approvals CE | ||
Series LED Filament plus | ||
- COO (Country of Origin):
- CN
The Bailey Electric & amp; Electronics bv LED Filament Sensor offers efficient lighting with an integrated motion sensor for enhanced convenience. Its clear finish and warm white glow make it an Ideal choice for both functional and aesthetic lighting needs.
Includes an IP65 rating for water and dust resistance
Compliant with energy efficiency class E regulations
Related links
- Bailey Electric & Electronics bv 4.5 W GU10 LED LED Lamp 2700k
- Bailey Electric & Electronics bv LED Linear R7S LED Capsule Lamp(100 W) Warm White
- Bailey Electric & Electronics bv LED Capsule MV G9 LED Capsule Lamp(25 W) Warm White
- Bailey Electric BaiSpot LED MV PAR E27 LED Lamp 8.6 W(75 W) White, Reflector shape
- Bailey Electric & Electronics bv LED Capsule GY6.35 LED Capsule Lamp(43 W) Warm White
- Bailey Electric & Electronics bv LED Capsule MV G9 LED Capsule Lamp(32 W) Warm White
- Bailey Electric E27 E27 LED Bulbs 6 W(53 W) White, Pear shape
- Bailey Electric & Electronics bv LED Capsule G4 LED Capsule Lamp(29 W) Warm White
