TE Connectivity AMP Series, Plug Cable Mount SMA Connector, 50Ω, Solder Termination, Straight Body
- RS Stock No.:
- 821-9041
- Mfr. Part No.:
- 1050735-1
- Brand:
- TE Connectivity
- RS Stock No.:
- 821-9041
- Mfr. Part No.:
- 1050735-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Coaxial Connector Type | SMA Connector | |
| Mounting Type | Cable Mount | |
| Impedance | 50Ω | |
| Termination Method | Solder | |
| Body Orientation | Straight | |
| Cable Type | RG405/U | |
| Size | Subminiature | |
| Bulkhead | No | |
| Operating Frequency | 0 to 18GHz | |
| Body Plating | Gold | |
| Polarity | Normal | |
| Series | AMP | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Coaxial Connector Type SMA Connector | ||
Mounting Type Cable Mount | ||
Impedance 50Ω | ||
Termination Method Solder | ||
Body Orientation Straight | ||
Cable Type RG405/U | ||
Size Subminiature | ||
Bulkhead No | ||
Operating Frequency 0 to 18GHz | ||
Body Plating Gold | ||
Polarity Normal | ||
Series AMP | ||
Contact Material Beryllium Copper | ||
Contact Plating Gold over Nickel | ||
TE Connectivity 50 Ohm RF Coaxial SMA Cable Mount Plug Connectors
A range of 50 Ohm RF coaxial SMA cable mount plug connectors with a gold plated stainless steel body and solder termination. These 50 Ohm RF coaxial SMA connectors are available as straight or right angle mounting and are for use with a variety of RF coaxial cable types.
TE Connectivity SMA RF Coaxial Connectors

