TE Connectivity SMA Series, Plug Cable Mount SMA Connector, 50Ω, Clamp Termination, Straight Body
- RS Stock No.:
- 821-8763
- Mfr. Part No.:
- 1050721-1
- Brand:
- TE Connectivity
- RS Stock No.:
- 821-8763
- Mfr. Part No.:
- 1050721-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coaxial Connector Type | SMA Connector | |
| Gender | Male | |
| Mounting Type | Cable Mount | |
| Impedance | 50Ω | |
| Termination Method | Clamp | |
| Body Orientation | Straight | |
| Cable Type | RG174/U, RG188/U, RG316/U | |
| Bulkhead | No | |
| Operating Frequency | 18GHz | |
| Body Plating | Passivated Stainless Steel | |
| Series | SMA | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold over Copper | |
| Series Number | 1050721 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coaxial Connector Type SMA Connector | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Impedance 50Ω | ||
Termination Method Clamp | ||
Body Orientation Straight | ||
Cable Type RG174/U, RG188/U, RG316/U | ||
Bulkhead No | ||
Operating Frequency 18GHz | ||
Body Plating Passivated Stainless Steel | ||
Series SMA | ||
Contact Material Beryllium Copper | ||
Contact Plating Gold over Copper | ||
Series Number 1050721 | ||
TE Connectivity 50 Ohm RF Coaxial SMA Cable Mount Plug with Clamp Termination
50 Ohm RF coaxial SMA cable mount plug connector with a passivated stainless steel body, gold plated centre contact and a clamp coaxial cable termination. This 50 Ohm RF coaxial SMA connector has a coupling nut, clamp nut, retaining ring and gasket and is for use with type RG188/U coaxial cable.
TE Connectivity SMA RF Coaxial Connectors

