Radiall, Plug Cable Mount SMA Connector, 50Ω, Crimp Termination, Right Angle Body
- RS Stock No.:
- 414-1278
- Mfr. Part No.:
- R124172120W
- Brand:
- Radiall
Bulk discount available
Subtotal (1 unit)*
£12.07
(exc. VAT)
£14.48
(inc. VAT)
FREE delivery for orders over £50.00
Limited stock
- 105 left, ready to ship
- Plus 1 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 14 | £12.07 |
15 - 49 | £10.74 |
50 - 99 | £9.83 |
100 - 249 | £8.90 |
250 + | £8.44 |
*price indicative
- RS Stock No.:
- 414-1278
- Mfr. Part No.:
- R124172120W
- Brand:
- Radiall
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Radiall | |
Coaxial Connector Type | SMA Connector | |
Gender | Male | |
Mounting Type | Cable Mount | |
Impedance | 50Ω | |
Termination Method | Crimp | |
Body Orientation | Right Angle | |
Cable Type | RG188, RG316 | |
Bulkhead | No | |
Operating Frequency | 0 to 12.4GHz | |
Body Plating | BBR | |
Minimum Operating Temperature | -65°C | |
Maximum Operating Temperature | +165°C | |
Contact Material | Brass | |
Contact Plating | Gold over Copper | |
Select all | ||
---|---|---|
Brand Radiall | ||
Coaxial Connector Type SMA Connector | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Impedance 50Ω | ||
Termination Method Crimp | ||
Body Orientation Right Angle | ||
Cable Type RG188, RG316 | ||
Bulkhead No | ||
Operating Frequency 0 to 12.4GHz | ||
Body Plating BBR | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature +165°C | ||
Contact Material Brass | ||
Contact Plating Gold over Copper | ||
90° Plug Crimp
White Bronze body plating
90°plug
Approvals
-
Radiall SMA Commercial
SMA crimp termination types for use with a variety of flexible and semi-rigid cables
Cable plugs in captive contact form for mechanical reliability in adverse conditions, or non-captive form for optimum electrical performance
Bulkhead and panel types have captive contacts
Centre contacts require soldering unless otherwise stated
Connectors are available in gold plated and white bronze plated brass
End terminations and attenuators are in nickel plated brass
Cable plugs in captive contact form for mechanical reliability in adverse conditions, or non-captive form for optimum electrical performance
Bulkhead and panel types have captive contacts
Centre contacts require soldering unless otherwise stated
Connectors are available in gold plated and white bronze plated brass
End terminations and attenuators are in nickel plated brass