Radiall, Plug Cable Mount SMA Connector, 50Ω, Solder Termination, Straight Body

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
414-1183
Mfr. Part No.:
R124052003W
Brand:
Radiall
Find similar products by selecting one or more attributes.
Select all

Brand

Radiall

Gender

Male

Coaxial Connector Type

SMA Connector

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Cable Type

RG405

Bulkhead

No

Operating Frequency

0 to 18GHz

Body Plating

Gold

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+105°C

Contact Material

Brass

Contact Plating

Gold over Copper

COO (Country of Origin):
FR

Straight Plug


Note

For item 414-1177 the conductor is used as the centre contact.

Straight plug


Approvals

-


Radiall SMA Commercial


SMA crimp termination types for use with a variety of flexible and semi-rigid cables
Cable plugs in captive contact form for mechanical reliability in adverse conditions, or non-captive form for optimum electrical performance
Bulkhead and panel types have captive contacts
Centre contacts require soldering unless otherwise stated
Connectors are available in gold plated and white bronze plated brass
End terminations and attenuators are in nickel plated brass

Related links