Radiall SMA Series Cable Male SMA, 50 Ω, Right Angle Body Crimp
- RS Stock No.:
- 332-6642
- Mfr. Part No.:
- R125073000W
- Brand:
- Radiall
Bulk discount available
Subtotal (1 unit)*
£37.25
(exc. VAT)
£44.70
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 69 unit(s) ready to ship
- Plus 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | £37.25 |
| 15 - 49 | £34.27 |
| 50 - 99 | £29.95 |
| 100 - 249 | £29.35 |
| 250 + | £27.71 |
*price indicative
- RS Stock No.:
- 332-6642
- Mfr. Part No.:
- R125073000W
- Brand:
- Radiall
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Radiall | |
| Product Type | Coaxial Connector | |
| Coaxial Connector Type | SMA | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Orientation | Right Angle | |
| Connector Gender | Male | |
| Cable Type | RG-316, RG188 | |
| Size | Standard | |
| Bulkhead | No | |
| Operating Frequency | 12.4GHz | |
| Minimum Operating Temperature | -65°C | |
| Body Plating | Gold | |
| Polarity | Normal | |
| Maximum Operating Temperature | 165°C | |
| Termination Type | Crimp | |
| Series | SMA | |
| Contact Gender | Male | |
| Contact Material | Brass | |
| Standards/Approvals | No | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand Radiall | ||
Product Type Coaxial Connector | ||
Coaxial Connector Type SMA | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Orientation Right Angle | ||
Connector Gender Male | ||
Cable Type RG-316, RG188 | ||
Size Standard | ||
Bulkhead No | ||
Operating Frequency 12.4GHz | ||
Minimum Operating Temperature -65°C | ||
Body Plating Gold | ||
Polarity Normal | ||
Maximum Operating Temperature 165°C | ||
Termination Type Crimp | ||
Series SMA | ||
Contact Gender Male | ||
Contact Material Brass | ||
Standards/Approvals No | ||
Contact Plating Gold over Nickel | ||
Straight Plug (captive)
Radiall SMA Gold Plated Stainless Steel
SMA connectors to MIL-C-39012 and BS 9210 N006 standards for high performance RF applications. Connectors have gold plated stainless steel bodies in a variety of popular semi-rigid and flexible cable applications.
Note
Straight plugs are available in captive contacts.
Approvals
N/A
Related links
- Radiall SMA Series Cable Male SMA Right Angle Body Crimp
- Radiall SMA Series Cable Male SMA Straight Body Crimp
- Radiall SMA Series Cable Male SMA Right Angle Body Solder
- Radiall SMA-COM Series Cable Male SMA Right Angle Body Crimp
- Radiall SMA-COM Series Cable Male SMA Right Angle Body Solder
- Telegartner SMA Series Cable Male SMA Right Angle Body Crimp
- RS PRO SMA Series Cable Male SMA Right Angle Body Crimp
- Amphenol RF SMA Series Cable Male SMA Right Angle Body Crimp

