- RS Stock No.:
- 181-0037
- Mfr. Part No.:
- 60314002124524
- Brand:
- Wurth Elektronik
13 In stock - FREE next working day delivery available
Added
Price Each
£9.69
(exc. VAT)
£11.63
(inc. VAT)
Units | Per unit |
1 - 24 | £9.69 |
25 - 99 | £8.92 |
100 - 249 | £8.28 |
250 - 499 | £7.71 |
500 + | £7.21 |
- RS Stock No.:
- 181-0037
- Mfr. Part No.:
- 60314002124524
- Brand:
- Wurth Elektronik
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Wurth Elektronik WR-SMA is a THT mount, straight plug SMA connector with brass body and contact material.
RoHS compliant
Operating temperature ranges between -65 up to +165 °C
500 mating cycles
Operating temperature ranges between -65 up to +165 °C
500 mating cycles
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | SMA Connector |
Mounting Type | PCB Mount |
Termination Method | Solder |
Body Orientation | Straight |
Size | Standard |
Operating Frequency | 18GHz |
Minimum Operating Temperature | -65°C |
Body Plating | Gold over Nickel |
Maximum Operating Temperature | +165°C |
Series | WR-SMA |
Contact Material | Brass |
Contact Plating | Gold over Nickel |
Mating Type | Threaded |
Related links
- Cinch Connectors SMA Series 50Ω Straight Body
- Wurth Elektronik WR-SMP Series 50Ω Straight Body
- Rosenberger SMA Series 50Ω Straight Body
- Wurth Elektronik WR-RPSMA Series Solder Termination, Straight Body
- Yuetsu Solder Termination, Straight Body
- Wurth Elektronik WR-RPSMA Series Solder Termination, Right Angle Body
- Wurth Elektronik WR-SMA Series Solder Termination, Right Angle Body
- TE Connectivity Solder Termination, Straight Body