Wurth Elektronik WR-SMP Series, Plug PCB Mount SMP Connector, 50Ω, Solder Termination, Straight Body
- RS Stock No.:
- 206-8956
- Mfr. Part No.:
- 60124202122305
- Brand:
- Wurth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 206-8956
- Mfr. Part No.:
- 60124202122305
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Gender | Male | |
| Coaxial Connector Type | SMP Connector | |
| Mounting Type | PCB Mount | |
| Impedance | 50Ω | |
| Termination Method | Solder | |
| Body Orientation | Straight | |
| Bulkhead | Yes | |
| Body Plating | Gold over Nickel | |
| Polarity | Reverse | |
| Series | WR-SMP | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Gender Male | ||
Coaxial Connector Type SMP Connector | ||
Mounting Type PCB Mount | ||
Impedance 50Ω | ||
Termination Method Solder | ||
Body Orientation Straight | ||
Bulkhead Yes | ||
Body Plating Gold over Nickel | ||
Polarity Reverse | ||
Series WR-SMP | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik SMP PCB End Launch plug is made of brass having overall length up to 6.7 mm. It has 12 GHz operating frequency range. It is mainly used for 1.6 mm thick PCB.
Operating temperature range is up to -65 °C to +165 °C
RoHS compliant
REACh compliant
Halogen free
RoHS compliant
REACh compliant
Halogen free
Related links
- Wurth Elektronik WR-SMP Series 50Ω Straight Body
- Wurth Elektronik WR-SMP Series Solder Termination, Straight Body
- Rosenberger SMP Series 50Ω Straight Body
- Samtec SMP Series 50Ω Straight Body
- Wurth Elektronik WR-SMP Series Solder Termination, Straight Body
- Wurth Elektronik WR-SMP Series 50Ω Straight Body
- Wurth Elektronik WR-SMA Series Solder Termination, Straight Body
- Rosenberger Mini-SMP Series 50Ω Straight Body

