Radiall SMA Series Flange Female SMA, 50 Ω, Straight Body Solder
- RS Stock No.:
- 170-2464
- Mfr. Part No.:
- R125454000
- Brand:
- Radiall
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 170-2464
- Mfr. Part No.:
- R125454000
- Brand:
- Radiall
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Radiall | |
| Product Type | Coaxial Connector | |
| Coaxial Connector Type | SMA | |
| Mount Type | Flange | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Size | Standard | |
| Bulkhead | No | |
| Operating Frequency | 18GHz | |
| Minimum Operating Temperature | -65°C | |
| Body Plating | Gold | |
| Termination Type | Solder | |
| Polarity | Normal | |
| Maximum Operating Temperature | 165°C | |
| Series | SMA | |
| Contact Gender | Female | |
| Contact Material | Beryllium Copper Alloy | |
| Standards/Approvals | No | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand Radiall | ||
Product Type Coaxial Connector | ||
Coaxial Connector Type SMA | ||
Mount Type Flange | ||
Impedance 50Ω | ||
Orientation Straight | ||
Connector Gender Female | ||
Size Standard | ||
Bulkhead No | ||
Operating Frequency 18GHz | ||
Minimum Operating Temperature -65°C | ||
Body Plating Gold | ||
Termination Type Solder | ||
Polarity Normal | ||
Maximum Operating Temperature 165°C | ||
Series SMA | ||
Contact Gender Female | ||
Contact Material Beryllium Copper Alloy | ||
Standards/Approvals No | ||
Contact Plating Gold over Nickel | ||
- COO (Country of Origin):
- IN
Female SMA socket with stub flange
Female SMA socket with stub flange.
These sockets are designed to be panel-mounted using four mounting holes (screws not provided).
Solder connection.
These connectors are high performance and may be used for all high frequency applications.
Radiall SMA Gold Plated Stainless Steel
SMA connectors to MIL-C-39012 and BS 9210 N006 standards for high performance RF applications. Connectors have gold plated stainless steel bodies in a variety of popular semi-rigid and flexible cable applications.
Related links
- Radiall SMA Series Flange Female SMA Straight Body Solder
- Radiall SMA Series Flange Female SMA Right Angle Body Solder
- Radiall SMA Series Flange Female SMA Straight Body Crimp
- Radiall SMA-COM Series Flange Female SMA Straight Body Solder
- Wurth Elektronik WR-SMA Series Flange Female SMA Straight Body Solder
- Telegartner SMA Series Flange Female SMA Straight Body Solder
- Amphenol RF SMA Series Flange Female SMA Straight Body Solder
- RS PRO SMA Series Flange Female SMA Straight Body Solder

