Radiall SMA Series Flange Female SMA, 50 Ω, Straight Body Crimp
- RS Stock No.:
- 170-2463
- Mfr. Part No.:
- R125403001
- Brand:
- Radiall
Subtotal (1 box of 100 units)*
£1,136.00
(exc. VAT)
£1,363.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 29 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 + | £11.36 | £1,136.00 |
*price indicative
- RS Stock No.:
- 170-2463
- Mfr. Part No.:
- R125403001
- Brand:
- Radiall
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Radiall | |
| Coaxial Connector Type | SMA | |
| Product Type | Coaxial Connector | |
| Mount Type | Flange | |
| Impedance | 50Ω | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Size | Standard | |
| Bulkhead | No | |
| Operating Frequency | 18GHz | |
| Minimum Operating Temperature | -65°C | |
| Body Plating | Passivated Stainless Steel | |
| Polarity | Normal | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 165°C | |
| Contact Gender | Female | |
| Series | SMA | |
| Contact Material | Beryllium Copper Alloy | |
| Standards/Approvals | No | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand Radiall | ||
Coaxial Connector Type SMA | ||
Product Type Coaxial Connector | ||
Mount Type Flange | ||
Impedance 50Ω | ||
Connector Gender Female | ||
Orientation Straight | ||
Size Standard | ||
Bulkhead No | ||
Operating Frequency 18GHz | ||
Minimum Operating Temperature -65°C | ||
Body Plating Passivated Stainless Steel | ||
Polarity Normal | ||
Termination Type Crimp | ||
Maximum Operating Temperature 165°C | ||
Contact Gender Female | ||
Series SMA | ||
Contact Material Beryllium Copper Alloy | ||
Standards/Approvals No | ||
Contact Plating Gold over Nickel | ||
SMA female flange sockets
SMA female sockets with full square or stub flange.
These sockets are designed to be panel-mounted using the 4 fixing holes (screws not supplied).
Solder connection.
Radiall SMA Commercial
SMA crimp termination types for use with a variety of flexible and semi-rigid cables
Cable plugs in captive contact form for mechanical reliability in adverse conditions, or non-captive form for optimum electrical performance
Bulkhead and panel types have captive contacts
Centre contacts require soldering unless otherwise stated
Connectors are available in gold plated and white bronze plated brass
End terminations and attenuators are in nickel plated brass
Related links
- Radiall SMA Series Flange Female SMA Straight Body Crimp
- Radiall SMA Series Flange Female SMA Straight Body Solder
- Radiall SMA Series Flange Female SMA Right Angle Body Solder
- TE Connectivity SMA Series Flange Female SMA Straight Body Crimp
- Radiall SMA-COM Series Flange Female SMA Straight Body Solder
- Wurth Elektronik WR-SMA Series Flange Female SMA Straight Body Solder
- Telegartner SMA Series Flange Female SMA Straight Body Solder
- Amphenol RF SMA Series Flange Female SMA Straight Body Solder

