TE Connectivity SMA Series, Plug Cable Mount SMA Connector, 50Ω, Solder Termination, Straight Body
- RS Stock No.:
- 168-0605
- Mfr. Part No.:
- 1050611-1
- Brand:
- TE Connectivity
- RS Stock No.:
- 168-0605
- Mfr. Part No.:
- 1050611-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coaxial Connector Type | SMA Connector | |
| Gender | Male | |
| Mounting Type | Cable Mount | |
| Impedance | 50Ω | |
| Termination Method | Solder | |
| Body Orientation | Straight | |
| Cable Type | 0.085 in Semi Rigid, RG-405/U | |
| Size | Subminiature | |
| Bulkhead | No | |
| Operating Frequency | DC to 18GHz | |
| Polarity | Normal | |
| Series | SMA | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Mating Type | Threaded | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coaxial Connector Type SMA Connector | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Impedance 50Ω | ||
Termination Method Solder | ||
Body Orientation Straight | ||
Cable Type 0.085 in Semi Rigid, RG-405/U | ||
Size Subminiature | ||
Bulkhead No | ||
Operating Frequency DC to 18GHz | ||
Polarity Normal | ||
Series SMA | ||
Contact Material Beryllium Copper | ||
Contact Plating Gold | ||
Mating Type Threaded | ||
- COO (Country of Origin):
- MX
TE Connectivity 50 Ohm RF Coaxial Stainless Steel Cable Mount Plugs
From TE Connectivity, a series of 50 Ω straight SMA crimp plugs. These SMA connectors have gold plated beryllium copper contacts and are housed in a passivated stainless steel body. The SMA plugs are intended for use with semi-ridged RG405 cable and have a maximum operating frequency of 18GHZ.
TE Connectivity SMA RF Coaxial Connectors

