TE Connectivity, Plug Cable Mount SMA Connector, 50Ω, Crimp Termination, Right Angle Body
- RS Stock No.:
- 165-0733
- Mfr. Part No.:
- 1052067-1
- Brand:
- TE Connectivity
- RS Stock No.:
- 165-0733
- Mfr. Part No.:
- 1052067-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Coaxial Connector Type | SMA Connector | |
| Mounting Type | Cable Mount | |
| Impedance | 50Ω | |
| Termination Method | Crimp | |
| Body Orientation | Right Angle | |
| Cable Type | RG188 | |
| Bulkhead | No | |
| Operating Frequency | 0 to 12.4GHz | |
| Minimum Operating Temperature | -65°C | |
| Body Plating | Gold | |
| Maximum Operating Temperature | +125°C | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold over Copper | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Coaxial Connector Type SMA Connector | ||
Mounting Type Cable Mount | ||
Impedance 50Ω | ||
Termination Method Crimp | ||
Body Orientation Right Angle | ||
Cable Type RG188 | ||
Bulkhead No | ||
Operating Frequency 0 to 12.4GHz | ||
Minimum Operating Temperature -65°C | ||
Body Plating Gold | ||
Maximum Operating Temperature +125°C | ||
Contact Material Beryllium Copper | ||
Contact Plating Gold over Copper | ||
90° Cable plug (solder)
Gold Plated
Connectors with stainless steel bodies and gold plating, which will mate with connectors conforming to MIL-C-39012 and BS 9210 N0006. Available for a variety of cable sizes, mounting configurations and cable and contact termination arrangements.
Good high frequency performance at high power ratings in small diameters
Connector variants suitable for semi-rigid or flexible cables
For use with most commonly used microwave cables
Captive contact versions ensure correct positioning when mating to other assemblies
Connector variants suitable for semi-rigid or flexible cables
For use with most commonly used microwave cables
Captive contact versions ensure correct positioning when mating to other assemblies

