Samtec SMA Series, Jack Surface Mount SMA Connector, 50Ω, Solder Termination, Straight Body
- RS Stock No.:
- 158-5722
- Mfr. Part No.:
- SMA-J-P-H-ST-MT1
- Brand:
- Samtec
Discontinued product
- RS Stock No.:
- 158-5722
- Mfr. Part No.:
- SMA-J-P-H-ST-MT1
- Brand:
- Samtec
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Samtec | |
Coaxial Connector Type | SMA Connector | |
Gender | Female | |
Mounting Type | Surface Mount | |
Impedance | 50Ω | |
Termination Method | Solder | |
Body Orientation | Straight | |
Size | Standard | |
Bulkhead | No | |
Operating Frequency | 0 to 20GHz | |
Minimum Operating Temperature | -65°C | |
Maximum Operating Temperature | +125°C | |
Series | SMA | |
Contact Material | Beryllium Copper | |
Contact Plating | Gold | |
Mating Type | Threaded | |
Select all | ||
---|---|---|
Brand Samtec | ||
Coaxial Connector Type SMA Connector | ||
Gender Female | ||
Mounting Type Surface Mount | ||
Impedance 50Ω | ||
Termination Method Solder | ||
Body Orientation Straight | ||
Size Standard | ||
Bulkhead No | ||
Operating Frequency 0 to 20GHz | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature +125°C | ||
Series SMA | ||
Contact Material Beryllium Copper | ||
Contact Plating Gold | ||
Mating Type Threaded | ||