Amphenol RF Straight 50Ω RF Adapter Jack Jack 18GHz
- RS Stock No.:
- 143-9696
- Mfr. Part No.:
- 132169
- Brand:
- Amphenol RF
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 143-9696
- Mfr. Part No.:
- 132169
- Brand:
- Amphenol RF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol RF | |
| Adapter Type | SMA | |
| Gender A | Jack | |
| Gender B | Jack | |
| Impedance | 50Ω | |
| Body Orientation | Straight | |
| Operating Frequency | 18GHz | |
| Polarity | Normal | |
| Contact Plating | Gold | |
| Body Plating | Gold | |
| Contact Material | Beryllium Copper | |
| Select all | ||
|---|---|---|
Brand Amphenol RF | ||
Adapter Type SMA | ||
Gender A Jack | ||
Gender B Jack | ||
Impedance 50Ω | ||
Body Orientation Straight | ||
Operating Frequency 18GHz | ||
Polarity Normal | ||
Contact Plating Gold | ||
Body Plating Gold | ||
Contact Material Beryllium Copper | ||
- COO (Country of Origin):
- CN
The Connex SMA connectors are semi-precision, sub-miniature, high-frequency connectors which offer reliable broadband performance DC to 18GHz with low reflection and constant 50 ohm impedance. The main features are high mechanical strength, high durability and low VSWR. Matured design principles, careful manufacturing at all stages and a thorough quality assurance organization are the bases for the well-known quality of Connex SMA connectors.
Adapter, SMA Jack to SMA Jack
Related links
- Amphenol RF Straight 50 Ω RF Adapter 18GHz
- Amphenol RF Straight 75 Ω RF Adapter 18GHz
- Amphenol RF 50 Ω RF Adapter 18GHz
- Amphenol RF Straight 50 Ω RF Adapter 18GHz Female Male
- Amphenol RF Straight 50 Ω RF Adapter 18GHz Female Female
- Amphenol RF Straight 50 Ω SMA Connector 18GHz
- Amphenol RF Straight 50 Ω Coaxial Adapter 18GHz Female Female
- Amphenol RF Straight 50 Ω RF Adapter 6GHz
